Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Swing-Lock-Slide8

The features of the DF57H include a high current rating of 0.5 to 2.5A. It is a 1.2mm pitch and 1.4mm height, low profile connector. The housing features solder wicking prevention and high contact lance strength. This series is RoHS compliant. The DF57H was designed to meet the market demand for a space saving wire-to-board connector with increased locking and contact lance strength for power supply connection.

PTM Veröffentlicht am: