Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MS-Slide12

The HMC1021Z and HMC1021S 1-Axis and HMC1022 2-Axis magnetic sensors offer a resolution of 85 µGauss. These sensors offer small size, low power, high sensitivity, low cost and versatility for high volume OEM applications. Additionally, these devices include Honeywell's patented on-chip “Set/Reset” & “Offset” straps which can be used to eliminate the effects of stray magnetic fields, temperature drift, amplifier offsets and drift. These sensors are the best solution for nulling hard iron offset such as in automotive compassing applications.

PTM Veröffentlicht am: