Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MS-Slide7

The HMC1042L 2-Axis magnetic sensor features the same footprint as the HMC1052L with higher performance and less cross-axis effect. The small 3mm x 3mm footprint cuts board space by about 70%. This device offers a nearly perfect orthogonal 2-Axis sensing of 0.01 degrees for more accurate heading requirements. The patented “Set/Reset” functions eliminate the effects of temperature and stray magnetic fields. The HMC1042L is a precision sensor for small, high accuracy applications.

PTM Veröffentlicht am: