Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
MicroModule Best Practices Slide 16
The MicroModule PS/2 is bus powered; therefore, it operates at 5 V. Under normal operation, the device draws between 10 mA to 12 mA. This current draw is typical of a full assembly (chip, sensor, etc.). Communication from the host to the microprocessor is done via USB and uses the low speed USB standard , it is compatible with any USB 1.1 or 2.0 host, enumerates as a HID device, uses the standard Windows mouse driver, and the microprocessor reports data to the host at a rate of 50 reports/sec.
PTM Veröffentlicht am: