Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
MicroModule Best Practices Slide 17
The data packet from the chip is organized as; Bit 0 is the Left Button status, Bit 1 is the Right Button status, and Bit 2 is the Middle button status. Byte 1 reports the X direction, with values ranging from -127 to +127 counts. Byte 2 reports the Y direction, with values ranging from -127 to +127 counts. The chip will respond to a “suspend” command from the host by going into a low-power sleep mode. In sleep mode, the chip consumes approximately 300 μA. The MicroModule will not wake the host from suspend mode. The USB VersaPad® is bus powered; therefore, it operates at 5 V. Under normal operation, the device draws between 10 mA to 12 mA. This current draw is typical of a full assembly (chip, sensor, etc.).
PTM Veröffentlicht am: