Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Image of ITECH Electronics IT7321 Programmable AC Power Supply Introduction - AC Motor Efficiency

Due to the great development of AC power systems, AC motors have become the most commonly used motor. The AC motor is divided into two categories: synchronous motor and asynchronous motor. The principle is to provide a single-phase or three-phase AC power to the motor, in order to form a rotating magnetic field, so that the motor rotates. ITECH's IT7300 series has a built-in power meter function that allows real-time access to parameters during motor operation. The parameters include voltage and current RMS, power factor, active power, apparent power, frequency, and peak current, making test wiring easy.

PTM Veröffentlicht am: