Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
TantCap-Slide13

The next step is to factor in a voltage derating up to the category temperature. A component’s recommended application voltage up to category voltage is the recommended steady state operating voltage for continuous operation and optimal reliability at category temperature. In the example shown on this slide the 50V rated capacitor would be recommended for applications of approximately 16.5V at 125ºC.

PTM Veröffentlicht am: