Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
FilmCap-Slide16

In summary, KEMET offers a broad line of film capacitors for power supply and power electronics applications. For EMI capacitors the KEMET series R46, PHE840M, R41 and PHE850 are ideal for today’s demanding designs. For power electronics applications based on IGBT switching, KEMET offers the direct-mount snubber series C4B in a wide variety of voltages and tab styles. There is also series C4A for use when the snubber must be PC board mounted. For DC link capacitors, KEMET offers three series to suit most mechanical configurations, all with long life and high ripple current. These are the PC board mount C4AE and the two screw terminal series C44U and C4DE, the latter being of low profile construction.

PTM Veröffentlicht am: