Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LEM HO 6 10 25-P Series Slide 8

The HO series is available in three fixed current settings. The 6, 10, and 25 amp versions are further adaptable using the three separate bus bars allowing for a broad range of measurable currents. This device has a low power mode feature in electronics requiring a sleep mode. The HO performs a self test continuously and outputs the results on the EEPROM control active pin. The OCD is pre-programmed to 2.63 X Ipn (peak value). The OCD can be programmed from 0.6 to 5.8 X Ipn (peak value). On the pre-programmed models the OCD is set to 3 times nominal current. The OCD is pre-programmed to 2.63 X Ipn (peak value). The OCD can be programmed from 0.6 to 5.8 X Ipn (peak value).

PTM Veröffentlicht am: