Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Varistor - Slide8

Abnormal overvoltage test conditions were also modified in 3rd edition. Type 1 and Type 2 devices are tested for short circuit capability from 5kA to 200kA depending upon the desired rating of the manufacturer. Type 1, 2, and 3 are subjected to an Intermediate current test at the levels shown here, as well as a limited current levels as low as 125mA to 10A.

PTM Veröffentlicht am: