The MADL-011008 is a silicon PIN limiter with small I-region length, specifically designed for medium signal applications. This limiter is designed to provide low insertion loss, at zero bias, as well as low flat leakage power with fast signal response and recovery times. The MADL-011008 is meant for use in passive limiter control circuits to protect sensitive receiver components such as low noise amplifiers, detectors, and mixers. This device has a junction capacitance of 0.3pF, resistance of 1.5 Ohms, and a lifetime of 15nS. The performance graph in the lower right corner shows the insertion loss at three temperatures (+25°C, -40°C, +85°C). The MADL-011008 is targeted for aerospace and defense applications.