Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide9

The MADP-011037 is a high power PIN diode assembled in a lead-free 3mm 16-lead HQFN plastic package. This device provides exceptional switch and attenuator performance, with a frequency range of 50MHz to 2GHz. The MADP-011037 has a total capacitance of 0.3pF, resistance of 0.6 Ohms, and a lifetime of 1,000nS. The performance graph in the lower right corner shows the device’s insertion loss Vs. frequency. The MADP-011037 is targeted for industrial, scientific, and medical applications.

PTM Veröffentlicht am: