Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MHR Series LVDT and LVM-110 OEM Signal Conditioner Slide 7

Due to its simplicity and cost effectiveness, the LVM-110 is ideal for OEM applications requiring MHR LVDTs. As the input impedance of MHR LVDTs is low, the 10 kHz excitation frequency must be selected on the LVM-110. All other MEAS signal conditioners are also compatible with the MHR LVDTs. The LVM-110 manual contains detailed step-by-step installation and calibration procedures. The application note “LVDT Selection, Handling & Installation Guidelines” contains a wealth of practical information on LVDTs. Measurement Specialties offers many other types of LVDTs and LVDT/RVDT instrumentation.

PTM Veröffentlicht am: