Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MHR Series LVDT and LVM-110 OEM Signal Conditioner Slide 8

In summary, Measurement Specialties LVM-110 is a full-featured LVDT/RVDT signal conditioner that offers excellent performance on a budget. Operating on either a ±12 or ±15 VDC supply voltage, the LVM-110 delivers a full range of selectable unipolar and bipolar, low noise DC voltage outputs. Designed to be compatible with most LVDTs and RVDT transducers, the LVM-110 will operate with 5 and 6 electrical connection devices. This versatility is due to the wide variety of selectable excitation frequencies, and a generous excitation drive current of 20 mA, allowing operation with transducer input impedances as low as 150 Ohms. The master/slave function (DIP switch selectable) allows synchronization of multiple conditioners to prevent beat frequencies and cross talk between transducers. The need for phase correction adjustment is eliminated thanks to demodulation synchronized to the sum of the LVDT/RVDT outputs. The MHR Series LVDTs provide precision measurements in space restrictive applications. With a diameter of just 3/8 inch [9.5 mm], and an extremely lightweight core, the MHR Series is ideal for applications where excessive core weight could influence the motion of the measure and with less inertia, accurate measurements at higher displacement speeds are easier to achieve. The lightweight core also reduces mechanical stresses and helps preserve the structural integrity of the core actuation assembly.

PTM Veröffentlicht am: