Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
8BitMCU-Slide2
Microchip provides an extensive product portfolio to meet the needs of hundreds of diverse customer applications worldwide. Microchip’s portfolio includes 8-, 16- and 32-bit PIC® microcontrollers and dsPIC® digital signal controllers, along with a broad line of analog, interface, memory and wireless solutions. Whether designing a simple application or a complex and highly integrated design, Microchip has a solution for any embedded design need. Also, to offer customers a low-risk development environment, PIC® microcontrollers offer seamless migration within the complete range of products. The 8-bit PIC® microcontroller family is pin-compatible within a given pin count, as well as code compatible between the architectures. Being able to migrate easily between various PIC® MCUs allows the flexibility to react to changing design requirements and feature enhancements. This allows the user to re-use the technology in future developments and preserve the investment in hardware, software and tools. All of this is further enhanced by Microchip’s commitment to customer satisfaction, customer support and training, wide product availability and short lead times.
PTM Veröffentlicht am: