Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
8BitMCU-Slide8

Mid-range devices are available in various peripheral configurations and feature serial analog and digital peripherals, all of which are summarized in this slide. This on-chip integration is valuable since it is often necessary to interface the main microcontroller with external memories, digital sensor ICs, display devices or other controllers in a system. The EUSART and master SPI/I2C peripherals allow flexibility in configuration to many communication protocols. Furthermore, Microchip’s precision 10-bit ADCs and dual comparators with S/R Latch mode can replace costly external ADCs, 555 timers, simple op amps and other analog function ICs, thereby reducing system BOM and PCB footprint.

PTM Veröffentlicht am: