Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
HBPO-Slide3

The Flex series is one family of the ClockWorks™ portfolio. It uses integer PLLs to synthesize a low frequency reference input to high frequency clock outputs. The differential output is up to 840MHz and single ended output is up to 250MHz. Output types are LVCMOS, LVPECL, LVDS and HCSL or any of the combinations. The family is available in several different package options, depending on the included features.

PTM Veröffentlicht am: