Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
HBPO-Slide32

In summary, the Microchip High Bandwidth family includes parts from three sub-families; Precision Edge™ ICs, High Speed Communications ICs, and Fiber Optic IC. The Precision Edge product line is the most comprehensive, featuring: drivers, buffers, translators, fanout buffers, multiplexers, crosspoint switches, clock dividers, cable and backplane solutions (with and without pre-emphasis and equalization), and delay lines. Many of these products have the Microchip AnyIn feature which incorporates the termination resistors in the IC and can accept any differential or single-ended signal, eliminating the need for a translator. The second group, High Speed Communications, includes Clock and Data Recovery (CDR) ICs, clock synthesizers, multiplexers, demultiplexers, SERDES, and PLLs. Many of the clock and data distribution products feature fail-safe input technology, which latches the output to the last valid input level when an invalid input signal is received. This prevents metastable conditions and system errors. Also, a number of clock and data distribution ICs support all single-ended and differential logic signals, at up to 10.7 Gbps, and have a voltage range of 1.2 to 5V. The clock synthesizer product line has been expanded to include ClockWorks™ low jitter clock synthesizers. These products are based on RotaryWave™ technology that provides sub-100 fS phase noise jitter, low power consumption and high PSRR. Finally, the Fiber Optic group of products includes limiting post amplifiers, single-chip transceivers and optical transceiver management ICs. Also available are fiber optic module chipsets and SFP module reference designs.

PTM Veröffentlicht am: