Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
iMX-Slide14

This slide shows a diagram of the generic building blocks of a design for a Smart IoT device, basically consisting of inputs, outputs, memories and components, having the i.MX 8M as the core. An important take-away from this slide is that NXP uses a system approach with this part, providing hardware and software; trying to reach a solution readiness as a whole in 80% or 90%, and leaving significantly less effort for the customer to complete the system, which translates to shorter time-to-production.

PTM Veröffentlicht am: