Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
iMX-Slide4

In the context of media capabilities, the i.MX 8M is a very well thought out solution, supporting the latest in audio and video. With its performance, versatility, and competitive pricing, it is also a good fit for general purpose embedded applications, and advanced HMI solutions. NXP’s i.MX 8M family addresses the major inflection points currently underway in streaming media: voice recognition and networked speakers in audio, and the move to 4K High Dynamic Range (HDR), as well as the growth of smaller, more compact form factors in video. NXP’s i.MX 8M family of processors has up to four 1.5GHz ARM® Cortex®-A53 and Cortex-M4 cores. In addition to its high performance and low power consumption, the i.MX 8M family has flexible memory options and high-speed connectivity interfaces. The processors also feature full 4K UltraHD resolution and HDR (Dolby Vision, HDR10 and HLG) video quality, as well as the highest levels of pro audio fidelity, with up to 20 audio channels and DSD512 audio.

PTM Veröffentlicht am: