Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
RS08KA2-Slide13

NXP has developed the DEMO9RS08KA2 Development Board for evaluation, demonstration, and debugging of the MC9RS08KA2 microcontroller. This board can be used as a standalone application or with its built-in USB-to-ROM interface. The USBMULTILINKBDME is also available to control the KA’s execution, read/write registers and memory values, debug, and program the internal or external FLASH via a standard 6-pin debug connector.

PTM Veröffentlicht am: