Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Image of Octavo Systems Overview of the OSD32MP1 System-in-Package Family - Open Source Software and Tools

While hardware is great for prototyping and as a reference design it is not the only thing designers need to get started. Octavo devices are fully compatible with all software tools, both provided by ST as well as third parties, built around the MP1. This includes the OpenSTLinux distribution and STM32Cube development environment provided by ST as well as open source projects like Yocto, which can be used to build custom Linux distributions. So, it is easy to get all of the advantages of System-in-Package without learning any new software tools. In addition to support of existing software tools and environments, Octavo Systems offers a Debian Linux distribution and SDK. Debian Linux, with its many easily installed packages, has been used on many platforms to help get prototypes up and running quickly without having to learn Yocto or other Linux build environments.

PTM Veröffentlicht am: