Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
APCC-Slide3

ODU MEDI-SNAP® outer shell materials are PSU (Polysulfone) which is standard and PEI (Polyetherimide) for autoclave purposes. The connector is rated IP50 through IP67 in mated condition and it is also available with a right angle plug housing option. The S1/S2 plug housings and the G1/G5 panel receptacle housings are readily available for immediate purchase at DigiKey.

PTM Veröffentlicht am: