Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
APCC-Slide7

The contact configurations available in the ODU MEDI-SNAP® size 1 include 2 pin to 14 pins, wire gauge range from 28AWG to 20AWG and a contact diameter range of 0.5 mm to 1.3 mm. Solder terminations are readily available. Crimp and PCB are included in the product offering. Insulation body is a peek material.

PTM Veröffentlicht am: