Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Specifications

The E3AS-F series is available in 1 m and 1.5 m versions. The setting range is different than the sensing range, and describes the available setpoint range. The setting range can differ based on the target color: white provides the max range because it can reflect the strongest light back to the sensor, while black absorbs light and therefore some range is lost. This sensor has a wide sensing beam of 95 mm which means it is reliable at detecting corrugated or perforated surfaces. The light source used by this sensor is a Class 1 infrared laser which means it is not visible and poses little threat to the naked eye. If using a PNP sensor, these sensors are also enabled with IO-Link functionality. IO-Link allows users to take all the information over the network and transfer directly to the PLC to use for predictive maintenance, easy troubleshooting, and logic control. The E3AS-F series also includes an impressive IP rating of IP67, IP67G, and IP69K, which means this sensor can withstand high-pressure wash-downs in addition to oil ingression.

PTM Veröffentlicht am: