Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of onsemi NI(S/V)3071 4-Channel eFuse - Summary

In summary, onsemi’s NIS3071 eFuse boasts tremendous performance benefits over traditional protection solutions such as relays and fuses. The purpose is to protect downstream loads and is beneficial in several applications across automotive, industrial, and telecom markets. It has a wide operating voltage of 8V to 60V, four independent channels capable of 2.5A per channel, 80mΩ RDS(ON) typical per channel, a configurable current limit, output voltage clamp, a digital output flag pin to indicate a fault condition, a configurable trip time counter, built-in fixed soft start of 1ms, and ESD protection of 2kV HBM.

PTM Veröffentlicht am: