Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of onsemi NI(S/V)3071 4-Channel eFuse - Key Features

A key feature of the NIS3071 eFuse is it's wide input voltage capability ranging from 8V to 60V. This is crucial for many modern automotive, industrial, and telecom systems operating at 12V, 24V, 36V, and 48V. It is a four-channel device capable of handling 2.5A per channel. It has an adjustable current limit, short-to-ground protection, thermal shutdown protection, slew rate control, four independent enable pins, fault reporting, and undervoltage lockout. This device also comes in both wettable and non-wettable packages for additional options.

PTM Veröffentlicht am: