Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
b01 conn
The next connector is called the B01 series. This stacking type connector can distribute 6 A across 2 channels to accommodate the voltage bus and Ground current. There are also 2 signal pins in the center which are available for low current communication. The B01 connector is extremely low in profile with a mated height dimension of only 0.6 mm and allows for optimum space saving. The bellowed contact structure provides a high holding force that reduces any connectivity issues caused by high shock and vibration. Also, easy insertion guides with a "click" feeling makes the connector worker-friendly on the assembly line.
PTM Veröffentlicht am: