Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Signal Relays Slide 11

ASX relays are unique with a silver palladium contact material and gold cladding on the stationary contact. 100% gold cladding is ideal for providing stability in lower level switching compared with gold alloy contacts. ASX relays are ideal for low level switching conditions of 10μA, 1mV DC and, in general, any application with switching conditions up to 10mA at up to 10V DC. Common applications include test and measurement/instrumentation.

PTM Veröffentlicht am: