Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Signal Relays Slide 9

The AGN/AGQ series is Panasonic Electric Works latest generation signal relay. Standard contact arrangement is 2 Form C with a choice in either a small footprint (AGN) or low profile (AGQ) housing. Various coil voltages are available up to 24V and an option for 1 coil latching. Surface mount versions with gull wing leads protruding (SMD A) and flush with the housing (SMD S) are available. The AGN ordering information provided on this slide is used as an example and other series follow the same ordering logic.

PTM Veröffentlicht am: