Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
SAS-SATA-Slide6

The Pericom PI2EQX6811 is the only Redriver for both SATA3 and SAS2 application offering I²C control of configurations with good flexibility and a large dynamic range, in a compact 4mm x 4mm package solution at 1.5 VDD. It offers up to 1.2V swing, receive equalization of up to 18dB and transmit pre-emphasis of up to 6dB. During HDD unplug, the device goes into power saving mode where the output is disabled. This device also has slumber mode when the receive input is idle.

PTM Veröffentlicht am: