Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
PoE Slide 10

Midspans or smart power injectors are available in a variety of port configurations from single to twenty-four ports. These devices are designed to be placed between the switch and the powered device combing power and data over a single cable. Phihong offers midspans with outputs of 15.4W, 33.6W, 60W, 75W, 80W and 95W per port and has even developed a special “hybrid” model combing the 802.3af and 802.3at standards in a single unit.

PTM Veröffentlicht am: