Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Ambient Light Sensors Slide 4

Rohm’s ambient light sensors are available with two output options, analog or digital. The analog output versions have a current output, while the digital output versions have 16-bit digital I2C outputs. Detailed analog and digital applications will be provided on the next slides. Both the analog and digital output devices are available in a 3.0 x 1.6 x 0.75 mm package and a 1.6 x 1.6 x 0.6 mm package.

PTM Veröffentlicht am: