Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Ambient Light Sensors Slide 7

Rohm’s analog light sensors feature an output current that is proportional to the luminous intensity. The sensor has a spectrum sensitivity similar to the human eye, and features an internal shutdown function that enables lower current consumption. Various models operate from a 2.4 V to 5.5 V power supplies, and have an output gain control that is compatible with 1.8 V logic input.

PTM Veröffentlicht am: