Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Non-Isolated Step-Down DC-DC Converter Slide 2

The following is a comprehensive list of the non-isolated type DC/DC converter modules being offered by Sanken Electric. The SI-8401, SI-8501, BR300 and MPM series are DC/DC converter modules which have output currents going up to 3 A and can be operated with an input voltage of over 30 V. The BR200 series, which can output over 10 A of current, are DC/DC converter modules for Point of Load (POL) applications and can be used with input voltage of 5 and 12 V.

PTM Veröffentlicht am: