Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Non-Isolated Step-Down DC-DC Converter Slide 9

The BR200 series are DC/DC converter modules that are fully integrated with the major required components for an efficient, small size power supply. Targeted for Distributed Power Architectures/Intermediate Bus Architectures which uses 12 V or 5 V as the input voltage, it is most suitable for FPGA, DSP, MCU as POL converter offering 10 to 20 A of output current and output voltages ranging from .75 V to 3.63 V.

PTM Veröffentlicht am: