Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
5707 Power Entry Module Slide 3
The 5707 series fully integrates the AC inlet, fuseholder, EMI/RFI filter functions and is pre-wired to save labor costs. Available in either Class I (with ground terminal) or Class II (without ground), it is suitable for both IEC 60601-1 medical applications and IEC/EN 60950 applications. The standard product comes with ¼” quick connect terminals for ease of installation. Solder terminals are an available option.
PTM Veröffentlicht am: