Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
5707 Power Entry Module Slide 4
The 5707 series is protected to an IEC IP 65 rating to allow the equipment it powers to be actively washed and rinsed without risk of damage. The unit’s special mounting screws are supplied with sealant to ensure full protection. The 5707 series is rated up to 8 Amps at 125 Volts AC at 60Hz and 250 Volts AC at 50Hz. It is available with 1, 2, 4, 6, and 8 Amp filters, allowing maximal attenuation at the appropriate load current. Standard and Medical versions are readily available.
PTM Veröffentlicht am: