Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List Associated Content
ND Series Introduction

The ND Series product family is a set of pressure sensor modules designed for a wide range of industrial and air handling applications. The ND Series is a highly integrated sensor with an analog-to-digital converter (ADC) and DSP. Each device can support up to 7 pressure ranges that are user selectable. For each pressure range, accuracy is within 0.05% of the selected range, with total error band of less than 0.15% FSS and long-term stability within 0.15% of FSS per year. The product family supports pressure ranges from 0.25 inch-water to 5 psi (62.5 pascal to 345 millibar). The ND Series will simplify product designs, accelerate time to market and reduce sensor inventory costs by up to a factor of seven.

PTM Veröffentlicht am: