Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List Associated Content
Key Features

Key features of the ND Series include 16-bit resolution for each selected pressure range, exceptional zero stability, an integrated 50/60 Hz notch filter, selectable bandwidth filter from 1 Hz to 200 Hz, output data rate up to 444 Hz, temperature compensated from -20°C to +85°C, supply voltage compensation, fully integrated compensation math, very lower current consumption of 5 to 6 mA. The product family comes with standard I2C and SPI interfaces and supports pressure ranges from 0.25 inch-water to 5 psi.

PTM Veröffentlicht am: