Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Image of Susumu ATS Series of High-Frequency Attenuators - Slide8 ATS VSWR

The graphs on this slide show the frequency performance of all 10 attenuators in 1dB inclement. The charts show up to 40GHz. All products are within the specified attenuation tolerance: ±0.5dB (up to 20GHz), and ±0.75dB (20GHz to 30GHz) and less than 1.5 up to 20GHz and less than 1.7 between 20GHz and 30GHz in VSWR.

PTM Veröffentlicht am: