Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
CHT-Slide3
TDK’s capacitors are divided into several classes. Mid-voltage capacitors have voltage ratings of 100V to 630V and are primarily used for power supply applications. High Voltage capacitors have voltage ratings of 1000V to 3000V and are mainly used for inverter circuits and LAN products. High Temperature capacitors have temperature ratings up to 150°C with additional stability up to 125°C.
PTM Veröffentlicht am: