Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
CHT-Slide4

TDK’s C Series “High Temperature” capacitor family is offered in EIA case sizes ranging from 0402 to 1210 and voltage ratings of 16V to 100V. The capacitor is available in X8R temperature characteristic, which features excellent temperature properties, offering stable capacitance change up to 150°C. Additionally, superior heat resistance was achieved providing reliability in higher temperature environments.

PTM Veröffentlicht am: