Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
dynamic-slide4

The Dynamic Series housing features are shown on this slide. The housing is designed with keying ribs and ample lead-in to help prevent the possibility of contact stubbing and improper mating of the connectors. When mating connectors, an audible “click” provides assurance of positive mating. A robust retention leg and contact legs provide additional strength, acting as a strain-relief, ensuring reliability. Visible circuit numbers on the housing allow for ease of assembly and trouble shooting, plus space is provided for labels to be attached if desired. 

PTM Veröffentlicht am: