Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Solar Energy and SOLARLOK Slide 13

The nut now comes pre-assembled on the housing and the grommet and strain relief are one piece. Should somebody make a mistake on the assembly procedure, it is possible to extract the contact and start over.  The label with the warning not to disconnect under load is then applied to make the lead compliant to NEC code.

PTM Veröffentlicht am: