Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
How to Develop an Application With Bravo?

Bravo can be used either alone or coupled with an external CPU. In a standalone mode, Bravo can use Telit Cinterion's powerful AppZone API and application software directly on the module integrated application processor, which allows the development and execution of applications on the module CPU itself. This kit can also connect to Arduino or Raspberry Pi, the two most popular and easy-to-use open-hardware platforms. It is ideal for experimenters and seasoned designers who require a complete and affordable platform, making IoT development fast and easy to deploy.

PTM Veröffentlicht am: