Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
ESD Protection Basics Slide 3

The Electrostatic Discharge (ESD) immunity test, IEC61000-4-2, simulates the electrostatic discharge of an operator directly onto an adjacent electronic component. An electrostatic charge usually develops in low relative humidity, and on low-conductivity carpets, or vinyl garments. To simulate a discharge event an ESD generator applies ESD pulses to the equipment-under-test (EUT). This can happen via direct contact with the EUT (contact discharge), or via an air-gap (air-discharge). Characteristics for this test are the short rise time and the short pulse duration of less than 100 ns, indicating a low-energy, static pulse. This test requires a minimum of ten single discharges of positive and negative polarity within a recommended time interval between discharges of one second.

PTM Veröffentlicht am: