Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
C2000 Motor Control PFC Kits Slide 2

The Motor Control and PFC Developer’s Kits perform power factor correction and sensorless field oriented control of up to two motors using just one Piccolo microcontroller. Furthermore, the kits are based on the C2000 controlCARD platform, simple pin compatible daughter-cards that enables multiple C2000 microcontrollers to be evaluated using the same baseboard. Included with these two new motor control kits is everything you see here, a power factor correction plus dual motor control baseboard, a Piccolo F28035 controlCARD, a 24V DC power supply, and one or two motors depending on the kit. Each kit also includes a 32KB code size limited version of Code Composer Studio V3.3 and example software demonstrating how to control two motors and the power factor correction stage.

PTM Veröffentlicht am: