Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
C2000 Motor Control PFC Kits Slide 4

The C2000 controlCARD development platform is designed to provide customers with a simple daughter card interface to the C2000 device. All of the controlCARDs based on the small DIM100 form factor are pin for pin compatible. Thus customers can easily migrate from the 150MHz F28335 Delfino device down to the 40MHz F28027 Piccolo with a simple swap of a card. The DIM100 controlCARD provides access to most peripheral and GPIO pins on the C2000 device. Texas Instruments provides controlCARDs for both the Piccolo and Delfino families. Complete controlCARD documentation including schematics, gerber files, etc are available for free at www.ti.com/c2000tools.

PTM Veröffentlicht am: