Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
LM5113-Slide4

eGaN FETs have a very low resistance for the die size, and a low voltage drive. These devices reach full enhancement by about 4.0V – 4.5V, but have a maximum voltage of 6V. The design considerations are maintaining a narrow gate drive voltage range, particularly in a bootstrapped configuration, and minimizing gate overshoot while not compromising turn off time. The recommended range of operation is from 4.5V to 5.2V.

PTM Veröffentlicht am: